PDP SEO Portlet

103653-8

Conn Housing PL 9 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103653-8
Secondary Manufacturer Part#: 103653-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-65 to 105 °C
2.5400 mm
24.13 mm
25.27 x 24.13 x 6.6 mm
6.6 mm
25.27 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1057
10000+
$0.99285
25000+
$0.98
50000+
$0.975
100000+
$0.97