PDP SEO Portlet

103653-5

Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 103653-5
Secondary Manufacturer Part#: 92F1265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Plug
Black
Cable Mount
-65 to 105 °C
2.5400 mm
24.13 mm
17.65 x 24.13 x 6.6 mm
6.6 mm
17.65 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.04
10+
$0.92
25+
$0.887
50+
$0.874
100+
$0.857
500+
$0.787