PDP SEO Portlet

103309-2

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 103309-2
Secondary Manufacturer Part#: 103309-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in selected positions 10 thru 60
  • Flame retardant, thermoplastic housings, 94V-0 rated
  • Vertical and right-angle versions available in double row configurations
  • Available in .025 [0.64] square drawn wire posts
  • Wash out clearance for flux removal
  • Mates with AMP-LATCH Ribbon Cable Connectors
  • Available with and without eject latches
  • Available with and without kinked soldertails for PCB retention
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.6368
1400+
$1.45148
5600+
$1.31769
10500+
$1.26193
21000+
$1.22565