PDP SEO Portlet

103309-1

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 103309-1
Secondary Manufacturer Part#: 103309-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 103309-1 is a 10-position 2-row vertical shrouded board-to-board Ribbon Cable Pin Header with gold flash over palladium nickel copper alloy solder dip design contacts and black thermoplastic 4-sided housing. This receptacle through-hole solder termination method to PC board?and centre, dual polarizing bar mating alignment type. It is applicable to printed circuit board.

  • Daisy chain
  • Polarization
  • Square contact shape 
  • Without board standoff, ejection latches

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1640.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$1.43957