PDP SEO Portlet

103308-5

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 103308-5
Secondary Manufacturer Part#: 103308-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 103308-5 is a 20-position 2-row vertical shrouded Board-to-Board Ribbon Cable Pin Header with gold flash over palladium nickel copper alloy dual beam design contacts and black thermoplastic 4-sided housing. This receptacle through-hole solder termination method to PC board and centre, dual polarizing bar mating alignment type.

  • Daisy chain
  • Polarization
  • Square contact shape 
  • Without board standoff, ejection latches

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.63578
1000+
$1.45058
5000+
$1.31688
10000+
$1.26114
20000+
$1.22489