102973-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin-Lead | ||
| 240 | ||
| Through Hole | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 4.87 mm | ||
| 7.21 x 4.87 x 10.37 mm | ||
| 10.37 mm | ||
| 7.21 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |