PDP SEO Portlet

102394-8

Conn Housing RCP 20 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 102394-8
Secondary Manufacturer Part#: 102394-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
25.4 x 15.24 x 6.1 mm
6.1 mm
25.4 mm
30 to 20, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1680  Mult:1680  
USD $:
1680+
$2.21849
5040+
$1.90005
10080+
$1.75617
25200+
$1.62504
50400+
$1.469