PDP SEO Portlet

102387-2

Connector Housing, AMPMODU Mod IV, Receptacle, 14 Ways, 2.54 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 102387-2
Secondary Manufacturer Part#: 102387-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 102387-2 is a 14-position 2-row Receptacle Housing with beryllium copper contacts and crimp termination and it is used with AMPMODU socket. The Mod IV series connector provides dual cantilever contact beam with built-in anti-overstress for reliable ma

  • UL94V-0 Flammability rating
  • 2.54mm Pitch spacing
  • 250V Voltage rating
  • 5000MΩ Insulation resistance
  • -65 to +105°C Temperature range
  • Rugged

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-65 to 105 °C
2.5400 mm
15.24 mm
22.35 x 15.24 x 7.23 mm
7.23 mm
22.35 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.99241
6000+
$1.5706
10000+
$1.32536
26000+
$1.3143
50000+
$1.30756