102241-8
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 102241-8
Secondary Manufacturer Part#: 90F4873
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 25.4 x 15.24 x 4.62 mm | ||
| 4.62 mm | ||
| 25.4 mm | ||
| 32 to 20, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |