10219128-00
Probe 1kOhm 3850ppm/K 500mm Lead
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: 10219128-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 500 mm | ||
| 19.685 " | ||
| null | ||
| Wire Leaded | ||
| null | ||
| Class B | ||
| Platinum | ||
| -125 °C | ||
| 160 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A515.Y.2 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |