PDP SEO Portlet

102156-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 102156-9
Secondary Manufacturer Part#: 102156-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  732.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.23347
1000+
$2.90052
5000+
$2.63354
10000+
$2.52137
20000+
$2.48446