PDP SEO Portlet

10215323-00

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10215323-00
Secondary Manufacturer Part#: 10215323-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PC Pin
5.025
4.975
± 1%
Low Force Compression Load Cell
85 °C
-40 °C
FS20 Series
0.5-4.5V
3000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $:
108+
$68.2
216+
$64.51351
432+
$62.81579
864+
$61.20513
1728+
$59.675