PDP SEO Portlet

102153-3

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 102153-3
Secondary Manufacturer Part#: 102153-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:910  Mult:910  
USD $:
910+
$1.74293
1820+
$1.4917
5460+
$1.33778
10010+
$1.26623
20020+
$1.2416