PDP SEO Portlet

10214516-00

Pressure Sensor Module Gauge 0psi to 500psi Thread Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 10214516-00
Secondary Manufacturer Part#: 10214516-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Chemical, Oil, Water
500
0
85 °C
-40 °C
1/4
NPT
Gauge
M5800 Series
4-20mA
30
12
Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$334.33601
20+
$326.89776
40+
$319.67616
80+
$314.1396
160+
$307.47166