10214515-00
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: 10214515-00
Secondary Manufacturer Part#: 10214515-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Chemical, Oil, Water | ||
| 10000 | ||
| 0 | ||
| 85 °C | ||
| -40 °C | ||
| 1/4 | ||
| NPT | ||
| Gauge | ||
| M5800 Series | ||
| 4-20mA | ||
| 30 | ||
| 12 | ||
| Cable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |