PDP SEO Portlet

102100-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 102100-5
Secondary Manufacturer Part#: 102100-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
265
Cable Mount
-65 to 60 °C
14.73 x 3.68 x 2.87 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 406 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.26717
10000+
$0.25686
20000+
$0.22879
25000+
$0.20848
50000+
$0.18684