10205982-00
PTFC501CN03:PT500,2.0X2.3,C
Manufacturer:TE Connectivity
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: 10205982-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Class C | ||
| Platinum | ||
| -50 °C | ||
| 600 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |