PDP SEO Portlet

10200992-00

PTFM102B1G1:PT1000,1.2X4.0,B

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 10200992-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
Class B
Platinum
-50 °C
600 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
Need More?
USD $:
$ 6.6
200+
$6.6
5000+
$6.567
10000+
$6.534
20000+
$6.501
50000+
$6.468
SubTotal:
$1,320.00