10142048-00
Humidity/Temperature Sensor Digital-I2C-OUT 0%RH to 100%RH 10s 6-Pin DFN T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Humidity Sensors, Humidity & Temperature Sensor ICs
Avnet Manufacturer Part #: 10142048-00
Secondary Manufacturer Part#: 10142048-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2% RH | ||
| 0% to 100% Relative Humidity %RH | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| HTU31 Series | ||
| 3 s | ||
| DFN | ||
| I2C | ||
| Digital | ||
| 5.5 V | ||
| 3 V | ||
| ± 0.2°C | ||
| 10 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |