PDP SEO Portlet

100645-2

Quick Disconnect Terminal 13.5-17AWG F 11.4mm 7.6mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 100645-2
Secondary Manufacturer Part#: 100645-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.6 mm
11.4 x 7.6 mm
11.4 mm
5.14 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.18776
28000+
$0.16678
52000+
$0.15184
100000+
$0.13973
500000+
$0.12622