PDP SEO Portlet

100616-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 100616-1
Secondary Manufacturer Part#: 33B3940
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 100616-1 is a 1-port 8P8C RJ45/CAT-3 shielded vertical Modular Jack with gold-plated over nickel phosphor bronze contacts, black PBT housing and tin-plated brass shield. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.

  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94-HB Flammability rating?

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.85
10+
$1.67