PDP SEO Portlet

1005935-1

Ultrasonic Transducer Dual Layer

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1005935-1
Secondary Manufacturer Part#: 1005935-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDT1-220K element offers outstanding ultrasonic transducer performance in a low-cost, flexible format for general-purpose use. It has a 3 MHz nominal center frequency, with extremely low Q-factor of 1.3 (air backed, into PMMA). Electrical impedance is well matched to conventional NDT instrumentation (pulsar/receivers). Unit-to-unit repeatability is very good. The transducer is robust, and conforms perfectly to cylindrical surfaces such as pipe or tank walls. Epoxies, transfer adhesives, or even double-coated tapes may be used as bonding agents.

  • High Bandwidth, Low Q Performance
  • Excellent Acoustic Match to Liquids, Polymers
  • Low Electrical Impedance (30 to 100 ohms typ)
  • Lightweight, Robust, Flexible Design
  • Conforms to Flat or Curved Surfaces
  • Low Cost, Disposable Transducers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:672  Mult:672  
USD $:
672+
$56.08571
1344+
$53.05405
2688+
$51.6579
5376+
$50.33333
10752+
$49.075