1005447-1
Vibration Sensor Piezoelectric 2-Pin 11026911-00
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Vibration & Shock Sensors
Avnet Manufacturer Part #: 1005447-1
Secondary Manufacturer Part#: 1005447-1
- RoHS 10 Compliant
- Tariff Charges
The LDTM-028K is a vibration sensor where the sensing element comprises a cantilever beam loaded by an additional mass to offer high sensitivity at low frequencies.
- Solder Tab Connection
- Both No Mass & With Mass Version
- Withstands High Impact
- Operating Temperature: 0°C to 85°C
- Storage Temperature: -40°C to 85°C
- Higher Temperature Version up to 125°C available on a Custom Basis
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LTD Series | ||
| Through Hole | ||
| Piezoelectric Vibration Sensor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |