1002794
Piezo Film Sensor LDT Elements 2-Pin
Manufacturer:TE Connectivity
Product Category:
Sensors, Vibration & Shock
Avnet Manufacturer Part #: 1002794
- RoHS 10 Compliant
- Tariff Charges
- Solder Tab Connection
- Both No Mass & With Mass Versions
- Withstands High Impact
- Operating Temperature: 0°C to 85°C
- Storage Temperature: -40°C to 85°C
- Higher Temperature Version up to 125 ºC available on a Custom Basis
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |