PDP SEO Portlet

100147-1

Connector, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Manufacturer:TE Connectivity
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 100147-1
Secondary Manufacturer Part#: 100147-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Receptacle
Gray
Tin-Lead
Through Hole
-55 to 125 °C
2.0000 mm
20.2 mm
49.9 x 20.2 x 11.4 mm
11.4 mm
49.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  986.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.47835
500+
$7.27308
1000+
$6.60094
3000+
$6.05981
5000+
$5.51976