PDP SEO Portlet

1-971111-6-INCH

Cable Ribbon 16Conductor 28AWG 30.48m Tin Plated Copper Gray 30V

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-971111-6-INCH
Secondary Manufacturer Part#: 1-971111-6-INCH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
Gray
0.08 mm²
Tin Plated Copper
PVC
2 A
16
-20 to 105 °C
971111
28 AWG
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  828.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: