PDP SEO Portlet

1-968857-3

Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-968857-3
Secondary Manufacturer Part#: 62X8556
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1.5 to 2.5 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Silver
Power
Receptacle
Silver
10 mOhm
22 A
Cable Mount
-40 to 140 °C
3 um
21 x 4.8 x 4.4 mm mm
MCP
No
Crimp
17 to 13, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 329 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.35
25+
$0.281
100+
$0.261
250+
$0.243
500+
$0.233
1000+
$0.223