1-968857-1
Rectangular Power Contact, MCP 2.8, Tin Plated Contacts, Copper Nickel Silver, Socket, Crimp
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-968857-1
Secondary Manufacturer Part#: 1-968857-1
- RoHS 10 Compliant
- Tariff Charges
The 1-968857-1 is a socket sealed F-crimp Contact made of copper nickel silver with tin plated finish. It accepts 14 to 12AWG wire size. This contact is suitable for MCP series connectors.
- 180° Receptacle style
- 22A Typical current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 1.5 to 2.5 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 22 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1 um | ||
| 21.3 x 5 x 5 mm mm | ||
| MCP | ||
| No | ||
| Crimp | ||
| 17 to 13, 17 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |