PDP SEO Portlet

1-968855-3

Contact Socket Crimp ST Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-968855-3
Secondary Manufacturer Part#: 59K0550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Silver
Power
Socket
Silver
2 mOhm
15 A
Cable Mount
-40 to 140 °C
21 x 4.8 x 4.8 mm
968855
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 312 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
1+
$0.188
8000+
$0.168
16000+
$0.157