1-968855-1
Rectangular Power Contact, MCP, Tin Plated Contacts, Copper Nickel Silver, Socket, Crimp, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-968855-1
Secondary Manufacturer Part#: 1-968855-1
- RoHS 10 Compliant
- Tariff Charges
The 1-968855-1 is a Rectangular Power Contact made of copper with tin plated finish. The MCP series receptacle/socket contact supports F-crimp termination and accepts 20 to 18AWG copper wire. It is suitable for use with MCP series connector system.
- Locking lance primary locking
- 15A Rated current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.5 to 1 mm² | ||
| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 15 A | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 1 um | ||
| 20.5 x 4.4 mm mm | ||
| MCP|HDSCS | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |