PDP SEO Portlet

1-968849-1

Contact Socket Crimp Straight Cable Mount T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-968849-1
Secondary Manufacturer Part#: 1-968849-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Wire to Wire Housing
Copper-Nickel-Silicon
Tin
Power
Receptacle
Tin
2 mOhm
15 A
Cable Mount
-40 to 130 °C
1 um
20.2 x 4.4 mm mm
MCP
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  13500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.08326
202500+
$0.05778
405000+
$0.05696
810000+
$0.05614
1620000+
$0.05531