1-968037-4
Contact SKT Crimp ST Cable Mount Strip
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-968037-4
Secondary Manufacturer Part#: 1-968037-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Iron | ||
| Gold|Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 23.5 x 7.6 x 7.7 mm | ||
| Standard Power Timer | ||
| No | ||
| Crimp | ||
| 13 to 11, 13 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |