1-967629-1
Conn Housing Wire to Wire Receptacle 18 POS 5mm Straight Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 5.0000 mm | ||
| 35.5 mm | ||
| 37.5 x 35.5 mm | ||
| 37.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |