PDP SEO Portlet

1-967628-1

Conn Housing Wire to Wire Housing Receptacle 15 POS 5mm ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967628-1
Secondary Manufacturer Part#: 1-967628-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide
Straight
Receptacle
Violet
24 A
Cable Mount
15
3
-40 to 120 °C
5 mm
35.45 mm
30.6 mm
32.5 mm
967628
Wire to Wire Housing
28 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.17306
1600+
$1.00878
4000+
$0.9653
10400+
$0.96038
50400+
$0.95545