1-967627-6
AMP1-967627-6
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-967627-6
Secondary Manufacturer Part#: 1-967627-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Purple | ||
| Cable Mount | ||
| 12 POS | ||
| 3 | ||
| 5.0000 mm | ||
| 35.5 mm | ||
| 27.5 mm | ||
| 27.8 mm | ||
| Housing | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |