PDP SEO Portlet

1-967623-6

Conn Housing RCP 15 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967623-6
Secondary Manufacturer Part#: 1-967623-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Slate Gray
5.0000 mm
26.5 mm
29.8 x 26.5 mm
29.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.47753
1600+
$0.45172
3200+
$0.43983
6400+
$0.42855
12800+
$0.41784