1-967622-5
Automotive Connector Housing, Junior Power Timer, Receptacle, 12 Ways
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-967622-5
Secondary Manufacturer Part#: 1-967622-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Slate Gray | ||
| 5.0000 mm | ||
| 26.5 mm | ||
| 21.2 x 26.5 mm | ||
| 21.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |