PDP SEO Portlet

1-967621-4

Conn Housing RCP 9 POS 5mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967621-4
Secondary Manufacturer Part#: 1-967621-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Slate Gray
5.0000 mm
26.5 mm
19.8 x 26.5 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 156 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.44041
2400+
$0.41661
4800+
$0.40564
9600+
$0.39524
19200+
$0.38536