PDP SEO Portlet

1-967584-3

Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967584-3
Secondary Manufacturer Part#: 1-967584-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Cable Mount
6.2000 mm
40.1 mm
40.1 x 19.5 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$2.44329
15400+
$2.27655
30800+
$2.18288
60500+
$2.08306
121000+
$2.03099