1-967325-3
Circular Connector, Circular Industrial, 2.5mm System Series, Panel Mount Receptacle, 2 Contacts
- RoHS 10 Compliant
- Tariff Charges
The 1-967325-3 is a 2-position panel mount circular Receptacle with PBT construction.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 7.0000 mm | ||
| 31 mm | ||
| 32.8 x 31 mm | ||
| 32.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |