PDP SEO Portlet

1-967325-1

Circular Connector, Circular, 2.5mm System Series, Panel Mount Receptacle, 4 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967325-1
Secondary Manufacturer Part#: 1-967325-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-967325-1 from TE Connectivity is a 2.5mm circular socket connector with 4 positions.

  • Made of polybutylene terephthalate (PBT) material

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
Black
7.0000 mm
31 mm
32.8 x 31 mm
32.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.02824
200+
$1.9596
350+
$1.8765
700+
$1.802
2000+
$1.74026