PDP SEO Portlet

1-967240-1

Connector Housing, Junior Power Timer, Receptacle, 10 Ways, JPT socket contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-967240-1
Secondary Manufacturer Part#: 1-967240-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-967240-1 is a 10-postion 2-row black Housing for female terminals with PBT-GF construction and used with JPT contacts. The sealed connector used for wire to wire connection.

  • Polarized
  • -40 to +85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
30 A
Cable Mount
10
2
-40 to 85 °C
5 mm
26.3 mm
42.3 x 26.3 x 37.75 mm
37.75 mm
42.3 mm
967240
Unsealed Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$1.38866
1800+
$1.3136
3600+
$1.27903
7200+
$1.24623
14400+
$1.21508