PDP SEO Portlet

1-965983-1

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-965983-1
Secondary Manufacturer Part#: 1-965983-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protection of the contact springs
  • No over elongation of the contact springs possible under normal circumstances
  • No possibility to connect from the rear side
  • Protection against mechanical damage
  • Good guiding in the cavity
  • Secondary locking possible (from 4 directions)

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Pre-Tin
Pin
Cable Mount
-40 to 150 °C
26.8 x 4.7 x 4.5 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.307
24000+
$0.2904
48000+
$0.28276
96000+
$0.27551
192000+
$0.26862