1-965423-1
Conn Housing RCP 10 POS 5mm Crimp ST Panel Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-965423-1
Secondary Manufacturer Part#: 34M9608
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 5.0000 mm | ||
| 38 mm | ||
| 32.3 x 38 x 26.6 mm | ||
| 26.6 mm | ||
| 32.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |