1-965421-1
Connector Housing, Junior Power Timer, Plug, 2 Ways, 2 mm, Junior Power Timer Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-965421-1
Secondary Manufacturer Part#: 1-965421-1
- RoHS 10 Compliant
- Tariff Charges
The 1-965421-1 is a 2-postion 1-row black Housing for male terminals with PBT-GF construction and used with junior power timer connectors. The connector used for wire to wire connection.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 80 °C | ||
| 5 mm | ||
| 38 mm | ||
| 17.7 x 38 x 20.6 mm | ||
| 20.6 mm | ||
| 17.7 mm | ||
| 965421 | ||
| Sealed | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |