PDP SEO Portlet

1-964300-3

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-964300-3
Secondary Manufacturer Part#: 1-964300-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Protection of the contact springs
  • No over elongation of the contact springs possible under normal circumstances
  • No possibility to connect from the rear side
  • Protection against mechanical damage
  • Good guiding in the cavity
  • Secondary locking possible (from 4 directions)

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Gold
Pin
Cable Mount
24.2 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.92911
21000+
$0.78638
42000+
$0.76568
84000+
$0.74605
168000+
$0.7274