1-963749-1
Rectangular Power Contact, JPT, Tin Plated Contacts, Copper, Zinc, Pin, Crimp, 17 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-963749-1
Secondary Manufacturer Part#: 1-963749-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Gold | ||
| Receptacle | ||
| 240 | ||
| Cable Mount | ||
| -40 to 75 °C | ||
| 13.46 x 4.1 x 3.1 mm | ||
| HDSCS|Junior-Power-Timer|Multiple Contact Point (MCP) | ||
| No | ||
| Crimp | ||
| 15 to 13, 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |