PDP SEO Portlet

1-963745-3

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-963745-3
Secondary Manufacturer Part#: 1-963745-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Gold
Pin
Cable Mount
27.3 x 4.5 mm
Junior-Power-Timer
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 293 Weeks
Price for: Each
Quantity:
Min:12000  Mult:1000  
USD $:
12000+
$1.20944
50000+
$1.07365
250000+
$1.0682
500000+
$1.06275
1000000+
$1.0573