1-963745-1
Contact PIN Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-963745-1
Secondary Manufacturer Part#: 1-963745-1
- RoHS 10 Compliant
- Tariff Charges
1-963745-1 is a special terminal suitable for 20 to 17AWG wire size.
- Pin (male) gender
- Crimp termination style
- Copper contact material and tin contact plating
- 30A current rating
- Operating temperature range from -40 to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Bronze | ||
| Pre-Tin | ||
| Pin | ||
| Cable Mount | ||
| 27.3 x 4.5 x 4.1 mm | ||
| No | ||
| Crimp | ||
| 20 to 17, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |