PDP SEO Portlet

1-963449-2

Automotive Connector Housing, JPT, Receptacle, 29 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-963449-2
Secondary Manufacturer Part#: 1-963449-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
5.0000 mm
31.5 mm
82.5 x 31.5 x 32 mm
32 mm
82.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:504  Mult:252  
USD $:
504+
$5.54856
1008+
$5.24864
2016+
$5.11051
4032+
$4.97947
8064+
$4.85499